Documentos Técnicos
Especificações
Brand
C & KContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
3 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Case Material
Nylon 66
Contact Material
Silver Plated Silver Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto
DM Series LED Rocker Switch
These miniature illuminated power rocker switches are designed for use in a wide variety of applications including instrumentation, industrial and office machines.
Approvals
UL; CSA
R$ 178,45
R$ 178,45 Each (Sem VAT)
1
R$ 178,45
R$ 178,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 178,45 |
50+ | R$ 147,43 |
Documentos Técnicos
Especificações
Brand
C & KContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
3 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Case Material
Nylon 66
Contact Material
Silver Plated Silver Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto
DM Series LED Rocker Switch
These miniature illuminated power rocker switches are designed for use in a wide variety of applications including instrumentation, industrial and office machines.
Approvals
UL; CSA