Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
3.3 (Dia.)mm
Actuator Colour
Black
Actuator Type
Button
Length
6.8mm
Width
6.8mm
Dimensions
6.8 x 6.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP67
Voltage Rating
32V dc
Operating Force
1.7 N
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Contact Material
Gold Plated
País de Origem
France
Detalhes do produto
C&K KSC6 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC6 range of switches are 7.7 mm in height with a hard actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC6 series have SPST-NO momentary gold contacts and J bend terminations. Available in various operating forces catering for a wide variety of applications.
Tactile
R$ 358,40
R$ 17,92 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 358,40
R$ 17,92 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 80 | R$ 17,92 | R$ 358,40 |
100 - 180 | R$ 13,10 | R$ 262,00 |
200 - 480 | R$ 11,04 | R$ 220,80 |
500+ | R$ 10,37 | R$ 207,40 |
Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
3.3 (Dia.)mm
Actuator Colour
Black
Actuator Type
Button
Length
6.8mm
Width
6.8mm
Dimensions
6.8 x 6.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA
IP Rating
IP67
Voltage Rating
32V dc
Operating Force
1.7 N
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Contact Material
Gold Plated
País de Origem
France
Detalhes do produto
C&K KSC6 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC6 range of switches are 7.7 mm in height with a hard actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC6 series have SPST-NO momentary gold contacts and J bend terminations. Available in various operating forces catering for a wide variety of applications.