C & K IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc

Nº de Estoque RS: 793-1689PMarca: C & KPart Number: KSS221GLFS
brand-logo
Ver tudo em Interruptores Táteis

Documentos Técnicos

Especificações

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Side

Length

7.6mm

Width

4.4mm

Dimensions

7.6 x 4.4mm

Illuminated

No

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP40

Height

1.7mm

Operating Force

2 N

Voltage Rating

32V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

País de Origem

France

Detalhes do produto

KSS Series Subminiature SMT Tactile Switch

The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.

Tactile

P.O.A.

C & K IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc
Selecione o tipo de embalagem

P.O.A.

C & K IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Side

Length

7.6mm

Width

4.4mm

Dimensions

7.6 x 4.4mm

Illuminated

No

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP40

Height

1.7mm

Operating Force

2 N

Voltage Rating

32V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

País de Origem

France

Detalhes do produto

KSS Series Subminiature SMT Tactile Switch

The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.

Tactile