Documentos Técnicos
Especificações
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.3mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
32V dc
Push Button Style
Round
IP Rating
IP68
Contact Current Rating
5 A
Contact Material
Copper, Copper Alloy
Manufacturer Part No.
PNP8E5D2W03QE
Case Colour
Black
Contact DC Voltage Rating
32V
Panel Cut Out Height
11mm
Terminal Type
Solder
País de Origem
China
P.O.A.
Each (In a Pack of 50) (Sem VAT)
50
P.O.A.
Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
50
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.3mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
32V dc
Push Button Style
Round
IP Rating
IP68
Contact Current Rating
5 A
Contact Material
Copper, Copper Alloy
Manufacturer Part No.
PNP8E5D2W03QE
Case Colour
Black
Contact DC Voltage Rating
32V
Panel Cut Out Height
11mm
Terminal Type
Solder
País de Origem
China
