Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3.5 (Dia.)mm
Actuator Colour
Grey
Actuator Type
Button
Length
7.5mm
Width
6.2mm
Dimensions
7.5 x 6.2mm
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2 N
Contact Material
Silver Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
País de Origem
China
Detalhes do produto
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Tactile
R$ 4.420,37
R$ 4.420,37 1 Bag of 1000 (Sem VAT)
1
R$ 4.420,37
R$ 4.420,37 1 Bag of 1000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 4.420,37 |
2 - 4 | R$ 4.317,84 |
5+ | R$ 4.219,08 |
Documentos Técnicos
Especificações
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3.5 (Dia.)mm
Actuator Colour
Grey
Actuator Type
Button
Length
7.5mm
Width
6.2mm
Dimensions
7.5 x 6.2mm
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2 N
Contact Material
Silver Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
País de Origem
China
Detalhes do produto
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.