C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator

Nº de Estoque RS: 161-2938Marca: C & KPart Number: SDA02H0SBDistrelec Article No.: 30258703
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

C & K

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Flush, Recessed, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V dc

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.207,40

R$ 36,79 Each (In a Tube of 60) (Sem VAT)

C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator

R$ 2.207,40

R$ 36,79 Each (In a Tube of 60) (Sem VAT)

C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

C & K

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Flush, Recessed, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V dc

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more