Documentos Técnicos
Especificações
Brand
C & KNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flush, Recessed, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
País de Origem
China
R$ 265,30
R$ 53,06 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 265,30
R$ 53,06 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 53,06 | R$ 265,30 |
25 - 45 | R$ 51,02 | R$ 255,10 |
50 - 95 | R$ 49,40 | R$ 247,00 |
100 - 195 | R$ 47,57 | R$ 237,85 |
200+ | R$ 45,70 | R$ 228,50 |
Documentos Técnicos
Especificações
Brand
C & KNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flush, Recessed, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
País de Origem
China