Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%

Nº de Estoque RS: 377-8324Marca: CaddockPart Number: MP925-100K-1%Distrelec Article No.: 30383954
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Caddock

Resistance

100kΩ

Power Rating

25W

Tolerance

±1%

Technology

Power Film

Series

MP925

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

País de Origem

United States

Detalhes do produto

25 W film resistors, MP925 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 117,30

R$ 117,30 Each (Sem VAT)

Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%

R$ 117,30

R$ 117,30 Each (Sem VAT)

Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 117,30
10 - 24R$ 110,72
25 - 49R$ 105,19
50 - 99R$ 99,49
100+R$ 91,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Caddock

Resistance

100kΩ

Power Rating

25W

Tolerance

±1%

Technology

Power Film

Series

MP925

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

País de Origem

United States

Detalhes do produto

25 W film resistors, MP925 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em