Caddock SR10 10mΩ SMD Resistor ±1% 1W
Documentos Técnicos
Especificações
Brand
CaddockResistance
10MΩ
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
0 → +200ppm/°C
Series
SR10
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+105°C
País de Origem
United States
Detalhes do produto
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
R$ 131,83
R$ 131,83 Each (Sem VAT)
1
R$ 131,83
R$ 131,83 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CaddockResistance
10MΩ
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
0 → +200ppm/°C
Series
SR10
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+105°C
País de Origem
United States
Detalhes do produto
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.