CAL 9300 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

Nº de Estoque RS: 312-1835Marca: CALPart Number: 931100000
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9300

Series

9300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

País de Origem

United Kingdom

Detalhes do produto

CAL 9300 Temperature Controller

The CAL 9300 1/16DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

Approvals

UL

CAL Temperature Controllers

Informações de estoque temporariamente indisponíveis.

R$ 6.984,73

R$ 6.984,73 Each (Sem VAT)

CAL 9300 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

R$ 6.984,73

R$ 6.984,73 Each (Sem VAT)

CAL 9300 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9300

Series

9300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

País de Origem

United Kingdom

Detalhes do produto

CAL 9300 Temperature Controller

The CAL 9300 1/16DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

Approvals

UL

CAL Temperature Controllers