CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Linear, Relay, SSD, 100 V ac, 240 V ac Supply

Nº de Estoque RS: 350-0884Marca: CALPart Number: 95B21PA000
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

CAL

Output Type

Linear, Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9500P

Series

9500

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

País de Origem

United Kingdom

Detalhes do produto

CAL 9500P Temperature Controller

The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.

CAL Temperature Controllers

Informações de estoque temporariamente indisponíveis.

R$ 11.665,60

R$ 11.665,60 Each (Sem VAT)

CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Linear, Relay, SSD, 100 V ac, 240 V ac Supply

R$ 11.665,60

R$ 11.665,60 Each (Sem VAT)

CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Linear, Relay, SSD, 100 V ac, 240 V ac Supply
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

CAL

Output Type

Linear, Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 9500P

Series

9500

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

País de Origem

United Kingdom

Detalhes do produto

CAL 9500P Temperature Controller

The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.

CAL Temperature Controllers