Calex EXCELOG-6 Temperature Data Logger, USB, 6 Input Channel(s)

Nº de Estoque RS: 220-5062Marca: CalexPart Number: EXCELOG-6
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Calex

Number Of Input Channels

6

Model Number

EXCELOG-6

Sensor Type

Thermocouple J, K, T, R, S, N, E, Pt100, Pt200, Pt500, Pt1000

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

1768°C

Best Temperature Measurement Accuracy

± 0.1% or 0.8°C (thermocouple) / ± 1.0% or 1.0°C (RTD)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

TFT

Dimensions

136(w) x 71(h) x 32(d)mm

Battery Life

96 hours

Temperature Measurement Resolution

0.1° for measurements below 1000° (1° above 1000°)

Includes

SD Card, USB Cable, USB Mains Adapter

Battery Type

Rechargeable Lithium-Ion

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 11.103,90

R$ 11.103,90 Each (Sem VAT)

Calex EXCELOG-6 Temperature Data Logger, USB, 6 Input Channel(s)

R$ 11.103,90

R$ 11.103,90 Each (Sem VAT)

Calex EXCELOG-6 Temperature Data Logger, USB, 6 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Calex

Number Of Input Channels

6

Model Number

EXCELOG-6

Sensor Type

Thermocouple J, K, T, R, S, N, E, Pt100, Pt200, Pt500, Pt1000

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

1768°C

Best Temperature Measurement Accuracy

± 0.1% or 0.8°C (thermocouple) / ± 1.0% or 1.0°C (RTD)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

TFT

Dimensions

136(w) x 71(h) x 32(d)mm

Battery Life

96 hours

Temperature Measurement Resolution

0.1° for measurements below 1000° (1° above 1000°)

Includes

SD Card, USB Cable, USB Mains Adapter

Battery Type

Rechargeable Lithium-Ion

País de Origem

United Kingdom