Calmag Magnetic Scale Inhibitor, 1.08L/s

Nº de Estoque RS: 897-7059Marca: CalmagPart Number: XC-SI-CALMAG-54
brand-logo
Ver tudo em Inibidores de Balança

Documentos Técnicos

Especificações

Brand

Calmag

Scale Prevention Mechanism

Magnetic

Connection

54 mm Compression

Maximum Flow Rate

1.08L/s

Maximum Working Pressure

12 bar

Connection Size

54mm

Thread Standard or Connection Type

Compression

País de Origem

United Kingdom

Detalhes do produto

CalMag Scale Inhibitors

The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.

Você pode estar interessado em
RS PRO Magnetic Scale Inhibitor, 64.8L/min
R$ 6.023,92Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Calmag Magnetic Scale Inhibitor, 1.08L/s

P.O.A.

Calmag Magnetic Scale Inhibitor, 1.08L/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Magnetic Scale Inhibitor, 64.8L/min
R$ 6.023,92Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Calmag

Scale Prevention Mechanism

Magnetic

Connection

54 mm Compression

Maximum Flow Rate

1.08L/s

Maximum Working Pressure

12 bar

Connection Size

54mm

Thread Standard or Connection Type

Compression

País de Origem

United Kingdom

Detalhes do produto

CalMag Scale Inhibitors

The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.

Você pode estar interessado em
RS PRO Magnetic Scale Inhibitor, 64.8L/min
R$ 6.023,92Each (Sem VAT)