Calog Instruments UK Calog Temp RTD Calibrator

Nº de Estoque RS: 829-8826Marca: Calog Instruments UKPart Number: Calog Temp
brand-logo
Ver tudo em Temperature Calibrators

Documentos Técnicos

Especificações

Best Accuracy

0.01 (Voltage) %, 0.02 (Current) %, 0.1 (Thermocouple) %, 1 (Thermocouple) %

País de Origem

South Africa

Detalhes do produto

Calog TEMP Multi-Function Temperature Calibrator

The Calog TEMP multi-function temperature calibrator is a high-precision, hand-held calibrator for the calibration and troubleshooting of process control instrumentation. The instrument simultaneously measures and sources 10 types of thermocouples and 7 resistance temperature detectors (RTDs), while automatically capturing the calibration results. It measures milliamps while sourcing or simulating millivolts, TCs, RTDs or ohms to calibrate transmitters. The Calog TEMP logging facility stores data on the SD card supplied, which is easily downloaded to a PC via the onboard USB port and is usable in most of the common spreadsheet formats. The trend feature is ideal for graphing temperature profiles and PID controller optimisation with a programmable timebase. Additionally, the Calog TEMP has the functionality necessary to install and maintain all powered and non-powered transducers using the built-in 24V loop power supply. This instrument is an economical choice for people wanting to do industrial field or workshop calibration.

Supplied with

Carry case, protective rubber boot, Li-ion battery, charger, test leads, CJ Compensation box, SD card

Informações de estoque temporariamente indisponíveis.

P.O.A.

Calog Instruments UK Calog Temp RTD Calibrator

P.O.A.

Calog Instruments UK Calog Temp RTD Calibrator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Best Accuracy

0.01 (Voltage) %, 0.02 (Current) %, 0.1 (Thermocouple) %, 1 (Thermocouple) %

País de Origem

South Africa

Detalhes do produto

Calog TEMP Multi-Function Temperature Calibrator

The Calog TEMP multi-function temperature calibrator is a high-precision, hand-held calibrator for the calibration and troubleshooting of process control instrumentation. The instrument simultaneously measures and sources 10 types of thermocouples and 7 resistance temperature detectors (RTDs), while automatically capturing the calibration results. It measures milliamps while sourcing or simulating millivolts, TCs, RTDs or ohms to calibrate transmitters. The Calog TEMP logging facility stores data on the SD card supplied, which is easily downloaded to a PC via the onboard USB port and is usable in most of the common spreadsheet formats. The trend feature is ideal for graphing temperature profiles and PID controller optimisation with a programmable timebase. Additionally, the Calog TEMP has the functionality necessary to install and maintain all powered and non-powered transducers using the built-in 24V loop power supply. This instrument is an economical choice for people wanting to do industrial field or workshop calibration.

Supplied with

Carry case, protective rubber boot, Li-ion battery, charger, test leads, CJ Compensation box, SD card