CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 75 x 57 x 42mm

Nº de Estoque RS: 528-589Marca: CAMDENBOSSPart Number: BIM2008/IP-BLK
brand-logo

Documentos Técnicos

Especificações

Body Material

ABS

External Length

75 mm

External Height

42 mm

External Width

57 mm

External Dimensions

75 x 57 x 42mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

Series 2000

País de Origem

United Kingdom

Detalhes do produto

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Informações de estoque temporariamente indisponíveis.

R$ 143,68

R$ 143,68 Each (Sem VAT)

CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 75 x 57 x 42mm

R$ 143,68

R$ 143,68 Each (Sem VAT)

CAMDENBOSS Series 2000 Series Black ABS Enclosure, IP65, Flanged, Black Lid, 75 x 57 x 42mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Material

ABS

External Length

75 mm

External Height

42 mm

External Width

57 mm

External Dimensions

75 x 57 x 42mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

Series 2000

País de Origem

United Kingdom

Detalhes do produto

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.