CAMDENBOSS easyRack Series 15U-Rack Server Cabinet, 784 x 580 x 521mm

Nº de Estoque RS: 705-2042Marca: CAMDENBOSS
brand-logo
Ver tudo em Server Cabinets

Documentos Técnicos

Especificações

Rack Units

15U

External Height

784 mm

External Width

580 mm

External Depth

521mm

External Dimensions

784 x 580 x 521mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

CAMDENBOSS easyRack Series 15U-Rack Server Cabinet, 784 x 580 x 521mm

P.O.A.

CAMDENBOSS easyRack Series 15U-Rack Server Cabinet, 784 x 580 x 521mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Rack Units

15U

External Height

784 mm

External Width

580 mm

External Depth

521mm

External Dimensions

784 x 580 x 521mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em