Documentos Técnicos
Especificações
Brand
CAMDENBOSSNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
6.8A
Body Orientation
Straight
Series
CamCirc CCT2
Voltage Rating
250.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
5P
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+60°C
País de Origem
China
R$ 1.207,49
R$ 1.207,49 Each (Sem VAT)
1
R$ 1.207,49
R$ 1.207,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CAMDENBOSSNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
6.8A
Body Orientation
Straight
Series
CamCirc CCT2
Voltage Rating
250.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
5P
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+60°C
País de Origem
China