CAMDENBOSS CamRack LX flat-pack Series 36U-Rack Server Cabinet, 1728 x 600 x 600mm

Nº de Estoque RS: 779-9744Marca: CAMDENBOSSPart Number: CLX366601
brand-logo
Ver tudo em Server Cabinets

Documentos Técnicos

Especificações

Rack Units

36U

External Height

1728 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1728 x 600 x 600mm

Series

CamRack LX flat-pack

Colour

Grey

External Case Material

Aluminium

País de Origem

United Kingdom

Detalhes do produto

CamRack-LX 19in. Cabinet

The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!

P.O.A.

CAMDENBOSS CamRack LX flat-pack Series 36U-Rack Server Cabinet, 1728 x 600 x 600mm

P.O.A.

CAMDENBOSS CamRack LX flat-pack Series 36U-Rack Server Cabinet, 1728 x 600 x 600mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Rack Units

36U

External Height

1728 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1728 x 600 x 600mm

Series

CamRack LX flat-pack

Colour

Grey

External Case Material

Aluminium

País de Origem

United Kingdom

Detalhes do produto

CamRack-LX 19in. Cabinet

The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!