Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length

Nº de Estoque RS: 253-346Marca: Camloc Gas SpringsPart Number: SXV4101000010
brand-logo
Ver tudo em Gas Struts

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

880.0mm

Stroke Length

400.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.591,59

R$ 12.591,59 1 Pair (Sem VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length

R$ 12.591,59

R$ 12.591,59 1 Pair (Sem VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 880.0mm Extended Length, 400.0mm Stroke Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

880.0mm

Stroke Length

400.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more