Carclo 10412 LED Lens, 18 ° Medium Angle, Spot Beam

Nº de Estoque RS: 170-0856Marca: CarcloPart Number: 10412
brand-logo
Ver tudo em LED Lenses & Reflectors

Documentos Técnicos

Especificações

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle, Spot

Viewing Angle

18 °

Affixing Method

Push Fit

For Use With

Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

10 x 10 x 6.4mm

Clear or Diffused

Clear

Height

6.4mm

Kit Contents

Lens

Length

10mm

Width

10mm

País de Origem

United Kingdom

Detalhes do produto

10 mm Optic Family LED Lenses

This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.

Carclo LED Lenses

Informações de estoque temporariamente indisponíveis.

R$ 682,40

R$ 17,06 Each (In a Tray of 40) (Sem VAT)

Carclo 10412 LED Lens, 18 ° Medium Angle, Spot Beam

R$ 682,40

R$ 17,06 Each (In a Tray of 40) (Sem VAT)

Carclo 10412 LED Lens, 18 ° Medium Angle, Spot Beam
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle, Spot

Viewing Angle

18 °

Affixing Method

Push Fit

For Use With

Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 757, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80

Dimensions

10 x 10 x 6.4mm

Clear or Diffused

Clear

Height

6.4mm

Kit Contents

Lens

Length

10mm

Width

10mm

País de Origem

United Kingdom

Detalhes do produto

10 mm Optic Family LED Lenses

This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.

Carclo LED Lenses