Carel PID Temperature Controller, 76.2 x 34.2mm, 1 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage
Documentos Técnicos
Especificações
Brand
CarelOutput Type
SSR
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
76.2 x 34.2mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
-40 → +150 (NTC- HT) °C, -50 → +90 (NTC) °C
Control Type
ON/OFF
Display Type
Single Line
IP Rating
IP65
Additional Functionality
ON/OFF
Display Colour
Green
Panel Depth
94mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CarelOutput Type
SSR
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
76.2 x 34.2mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
-40 → +150 (NTC- HT) °C, -50 → +90 (NTC) °C
Control Type
ON/OFF
Display Type
Single Line
IP Rating
IP65
Additional Functionality
ON/OFF
Display Colour
Green
Panel Depth
94mm