Documentos Técnicos
Especificações
Brand
CarelOutput Type
Analogue, Relay
Supply Voltage
24 V ac/dc
Size
76.2 x 34.2mm
Number of Inputs
2 (Analogue), 2 (Digital)
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
-100 → +800 (Type J/K Thermocouple) °C, -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C
Communication Module Available
Yes
Display Type
LED
IP Rating
IP10, IP65
Mounting Type
Panel Mount
Input Type
Analogue, Digital, PT100, PT1000, Thermocouple J, Thermocouple K
Series
IR33
Range
Carel IR33
Additional Functionality
CO2, Humidity Control, Pressure Control, Temperature Control, VOC
Panel Depth
94mm
Termination Type
Standard Plug
País de Origem
Italy
Detalhes do produto
IR33 Universal Electronic Controllers
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CarelOutput Type
Analogue, Relay
Supply Voltage
24 V ac/dc
Size
76.2 x 34.2mm
Number of Inputs
2 (Analogue), 2 (Digital)
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
-100 → +800 (Type J/K Thermocouple) °C, -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C
Communication Module Available
Yes
Display Type
LED
IP Rating
IP10, IP65
Mounting Type
Panel Mount
Input Type
Analogue, Digital, PT100, PT1000, Thermocouple J, Thermocouple K
Series
IR33
Range
Carel IR33
Additional Functionality
CO2, Humidity Control, Pressure Control, Temperature Control, VOC
Panel Depth
94mm
Termination Type
Standard Plug
País de Origem
Italy
Detalhes do produto
IR33 Universal Electronic Controllers
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.