Carel IR33 On/Off Temperature Controller, 76.2 x 101mm, 230 V ac Supply Voltage

Nº de Estoque RS: 809-1007Marca: CarelPart Number: IR33S0ER00
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 101mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Input Type

K Type Thermocouple

Series

IR33

Termination Type

Screw

Panel Depth

80mm

País de Origem

Italy

Detalhes do produto

IR33 Refrigeration Controller

The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230V AC. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface

IR33 Smart Refrigeration Controllers

Informações de estoque temporariamente indisponíveis.

P.O.A.

Carel IR33 On/Off Temperature Controller, 76.2 x 101mm, 230 V ac Supply Voltage

P.O.A.

Carel IR33 On/Off Temperature Controller, 76.2 x 101mm, 230 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 101mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Input Type

K Type Thermocouple

Series

IR33

Termination Type

Screw

Panel Depth

80mm

País de Origem

Italy

Detalhes do produto

IR33 Refrigeration Controller

The IR33 smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. The controller then just needs to be wired up and installed in the panel. The controllers have up to 3 NTC or PTC inputs and versions are available which have 1, 2, 3 or 4 relay outputs for control of the compressor, active defrost, evaporator ventilation fan and auxiliary output. The 4 relay version also incorporates a real time clock and HACCP function. The controllers are housed in a compact panel mounting enclosure and are powered from 115 to 230V AC. All versions can be connected to a network for monitoring and programming using the optional RS-485 serial interface

IR33 Smart Refrigeration Controllers