Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

Nº de Estoque RS: 783-4709Marca: CarelPart Number: IR33W7HR20
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

76.2 x 34.2mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC 1000) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC) °C

Communication Module Available

Yes

Display Type

Single Line

IP Rating

IP65

Mounting Type

Panel Mount

Series

IR33

Additional Functionality

ON/OFF

Range

Carel IR33

Panel Depth

94mm

País de Origem

Italy

Detalhes do produto

IR33 Universal Electronic Controllers

The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.

Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.

All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.

Informações de estoque temporariamente indisponíveis.

R$ 4.007,59

R$ 4.007,59 Each (Sem VAT)

Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

R$ 4.007,59

R$ 4.007,59 Each (Sem VAT)

Carel IR33 Panel Mount PID Temperature Controller, 76.2 x 34.2mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

76.2 x 34.2mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Temperature Range

-40 → +150 (NTC-HT) °C, -50 → +150 (PTC 1000) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC) °C

Communication Module Available

Yes

Display Type

Single Line

IP Rating

IP65

Mounting Type

Panel Mount

Series

IR33

Additional Functionality

ON/OFF

Range

Carel IR33

Panel Depth

94mm

País de Origem

Italy

Detalhes do produto

IR33 Universal Electronic Controllers

The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.

Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.

All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.