Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

Nº de Estoque RS: 813-4277Marca: CarelPart Number: MD33D5EN00
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

200 x 240mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C

Display Type

3 Digit LED

IP Rating

IP54, IP65

Series

MasterCella

Additional Functionality

ON/OFF

Panel Depth

87mm

País de Origem

Italy

Detalhes do produto

Electronic Controller for Cold Rooms

The Carel MasterCella range is the response to the need for integrated single-phase, static or ventilated cold rooms. This Coldroom controller has an innovative design and a series of functions which make the MasterCella the benchmark in the refrigeration market. The unit has got more space for wiring, with cable inlet from above or below, it manages smart defrost, ensuring energy saving in the system as a whole and there is a possibility to install a main switch. All these features make the MasterCella coldroom controller the best solution available in the market.

Carel MasterCella Series

Informações de estoque temporariamente indisponíveis.

R$ 7.927,02

R$ 7.927,02 Each (Sem VAT)

Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

R$ 7.927,02

R$ 7.927,02 Each (Sem VAT)

Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

200 x 240mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C

Display Type

3 Digit LED

IP Rating

IP54, IP65

Series

MasterCella

Additional Functionality

ON/OFF

Panel Depth

87mm

País de Origem

Italy

Detalhes do produto

Electronic Controller for Cold Rooms

The Carel MasterCella range is the response to the need for integrated single-phase, static or ventilated cold rooms. This Coldroom controller has an innovative design and a series of functions which make the MasterCella the benchmark in the refrigeration market. The unit has got more space for wiring, with cable inlet from above or below, it manages smart defrost, ensuring energy saving in the system as a whole and there is a possibility to install a main switch. All these features make the MasterCella coldroom controller the best solution available in the market.

Carel MasterCella Series