Carlo Gavazzi Capacitive Block Proximity Sensor, 6 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 859-2875Marca: Carlo GavazziPart Number: CD50CNF06NODistrelec Article No.: 30402362
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Capacitive

Body Style

Block

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Noryl

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

7mm

Shielding

Shielded

Switching Current

50 mA

Switching Frequency

10 Hz

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

Carlo Gavazzi Capacitive Proximity Sensor

Capacitive proximity sensors from Carlo Gavazzi provide the user with a durable sensing solution. Come supplied in both flush & non-flush options to ensure your application is covered

Informações de estoque temporariamente indisponíveis.

R$ 843,88

R$ 843,88 Each (Sem VAT)

Carlo Gavazzi Capacitive Block Proximity Sensor, 6 mm Detection, NPN NO, 10 → 30 V dc

R$ 843,88

R$ 843,88 Each (Sem VAT)

Carlo Gavazzi Capacitive Block Proximity Sensor, 6 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Capacitive

Body Style

Block

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Noryl

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

7mm

Shielding

Shielded

Switching Current

50 mA

Switching Frequency

10 Hz

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

Carlo Gavazzi Capacitive Proximity Sensor

Capacitive proximity sensors from Carlo Gavazzi provide the user with a durable sensing solution. Come supplied in both flush & non-flush options to ensure your application is covered