Documentos Técnicos
Especificações
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Chassis Mount
Mode of Operation
Delay ON Operate, Delay ON Release, Double Interval, Interval, Interval on Trigger Open, Symmetrical Recycler Off First, Symmetrical Recycler On First
Time Range
0.1 → 360000s
Number of Contacts
2
Contact Configuration
DPDT
Series
DMB01
País de Origem
Italy
R$ 1.739,89
R$ 1.739,89 Each (Sem VAT)
1
R$ 1.739,89
R$ 1.739,89 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Chassis Mount
Mode of Operation
Delay ON Operate, Delay ON Release, Double Interval, Interval, Interval on Trigger Open, Symmetrical Recycler Off First, Symmetrical Recycler On First
Time Range
0.1 → 360000s
Number of Contacts
2
Contact Configuration
DPDT
Series
DMB01
País de Origem
Italy