Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 40 V dc

Nº de Estoque RS: 278-0270Marca: Carlo GavazziPart Number: EI3015NPOSS-1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

EI30

País de Origem

Lithuania

Informações de estoque temporariamente indisponíveis.

R$ 1.473,34

R$ 1.473,34 Each (Sem VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 40 V dc

R$ 1.473,34

R$ 1.473,34 Each (Sem VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 40 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

EI30

País de Origem

Lithuania