Carlo Gavazzi Inductive Block Loop Detector, 19.2 → 28.8 V ac/dc

Nº de Estoque RS: 857-2966Marca: Carlo GavazziPart Number: LDP1SA1BM24
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Supply Voltage

19.2 → 28.8 V ac/dc

IP Rating

IP20

Length

45mm

Mounting Type

DIN Rail

Housing Material

Noryl

Width

63mm

Maximum dc Voltage

28.8V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

28.8V

Shielding

Shielded

Maximum Switching Frequency

1Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Depth

80mm

Detalhes do produto

Carlo Gavazzi LDP Series Inductive Sensor

Carlo Gavazzi LDP series of Inductive sensors & loop detectors are designed for use within vehicle detection installations. Designed to handle all elements of parking, drive-through and access control. Based on the principle of a change in the inductance within the loop when a vehicle passes through.

Carlo Gavazzi Inductive Sensors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Carlo Gavazzi Inductive Block Loop Detector, 19.2 → 28.8 V ac/dc

P.O.A.

Carlo Gavazzi Inductive Block Loop Detector, 19.2 → 28.8 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Block

Supply Voltage

19.2 → 28.8 V ac/dc

IP Rating

IP20

Length

45mm

Mounting Type

DIN Rail

Housing Material

Noryl

Width

63mm

Maximum dc Voltage

28.8V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

28.8V

Shielding

Shielded

Maximum Switching Frequency

1Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Depth

80mm

Detalhes do produto

Carlo Gavazzi LDP Series Inductive Sensor

Carlo Gavazzi LDP series of Inductive sensors & loop detectors are designed for use within vehicle detection installations. Designed to handle all elements of parking, drive-through and access control. Based on the principle of a change in the inductance within the loop when a vehicle passes through.

Carlo Gavazzi Inductive Sensors

Você pode estar interessado em