Documentos Técnicos
Especificações
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
Plug In
Width
94mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
80mm
Length
36mm
Time Delay
≤100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
País de Origem
Italy
R$ 1.949,33
R$ 1.949,33 Each (Sem VAT)
1
R$ 1.949,33
R$ 1.949,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
Plug In
Width
94mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
80mm
Length
36mm
Time Delay
≤100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
País de Origem
Italy