Carlo Gavazzi RG..M Series Solid State Relay, 20 A Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

Nº de Estoque RS: 188-5265Marca: Carlo GavazziPart Number: RGC1A23D15KEM
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RG..M

Load Voltage Range

42 → 265V ac

Dimensions

17.8 x 134 x 110mm

Minimum Operating Temperature

-20°C

Height

110mm

Maximum Operating Temperature

+65°C

Off State Leakage Current

<5 mA

Length

17.8mm

Operating Temperature Range

-20 → +65°C

Depth

134mm

Special Features

Alarm Transistor Output, Integrated Monitoring

País de Origem

Malta

Informações de estoque temporariamente indisponíveis.

R$ 3.564,17

R$ 3.564,17 Each (Sem VAT)

Carlo Gavazzi RG..M Series Solid State Relay, 20 A Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

R$ 3.564,17

R$ 3.564,17 Each (Sem VAT)

Carlo Gavazzi RG..M Series Solid State Relay, 20 A Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

42 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RG..M

Load Voltage Range

42 → 265V ac

Dimensions

17.8 x 134 x 110mm

Minimum Operating Temperature

-20°C

Height

110mm

Maximum Operating Temperature

+65°C

Off State Leakage Current

<5 mA

Length

17.8mm

Operating Temperature Range

-20 → +65°C

Depth

134mm

Special Features

Alarm Transistor Output, Integrated Monitoring

País de Origem

Malta