Carlo Gavazzi RG..M Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control

Nº de Estoque RS: 188-5266Marca: Carlo GavazziPart Number: RGC1A60D25KEM
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

150 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RG..M

Load Voltage Range

150 → 660V ac

Dimensions

17.8 x 134 x 110mm

Minimum Operating Temperature

-20°C

Height

110mm

Maximum Operating Temperature

+65°C

Off State Leakage Current

<5 mA

Length

17.8mm

Operating Temperature Range

-20 → +65°C

Depth

134mm

Special Features

Alarm Transistor Output, Integrated Monitoring

País de Origem

Malta

Informações de estoque temporariamente indisponíveis.

R$ 4.119,29

R$ 4.119,29 Each (Sem VAT)

Carlo Gavazzi RG..M Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control

R$ 4.119,29

R$ 4.119,29 Each (Sem VAT)

Carlo Gavazzi RG..M Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

150 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RG..M

Load Voltage Range

150 → 660V ac

Dimensions

17.8 x 134 x 110mm

Minimum Operating Temperature

-20°C

Height

110mm

Maximum Operating Temperature

+65°C

Off State Leakage Current

<5 mA

Length

17.8mm

Operating Temperature Range

-20 → +65°C

Depth

134mm

Special Features

Alarm Transistor Output, Integrated Monitoring

País de Origem

Malta