Carlo Gavazzi Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 48 V dc, 280 V ac Control

Nº de Estoque RS: 857-7224Marca: Carlo GavazziPart Number: RM1A48A100
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 22 V dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 22 → 48 V dc

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Varistor

Maximum Turn On Time

1 s

Load Voltage Range

42 → 530V ac

Dimensions

44.8 x 58.2 x 28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Depth

58.2mm

Height

28.8mm

País de Origem

China

Detalhes do produto

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 4.226,52

R$ 4.226,52 Each (Sem VAT)

Carlo Gavazzi Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 48 V dc, 280 V ac Control

R$ 4.226,52

R$ 4.226,52 Each (Sem VAT)

Carlo Gavazzi Solid State Relay, 100 A Load, Panel Mount, 530 V ac Load, 48 V dc, 280 V ac Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.226,52
5 - 9R$ 4.160,90
10+R$ 4.042,54

Documentos Técnicos

Especificações

Maximum Load Current

100 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 22 V dc

Maximum Control Voltage

48 V dc, 280 V ac

Switching Type

Zero Cross

Control Voltage Range

20 → 280 V ac, 22 → 48 V dc

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Varistor

Maximum Turn On Time

1 s

Load Voltage Range

42 → 530V ac

Dimensions

44.8 x 58.2 x 28.8mm

Off State Leakage Current

<3 mA

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Depth

58.2mm

Height

28.8mm

País de Origem

China

Detalhes do produto

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Zero Voltage Relays