Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug-In Mount, 30 V dc Load, 24 V dc Control

Nº de Estoque RS: 859-3263Marca: Carlo GavazziPart Number: RMIA45024DC
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

5 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

30 V dc

Minimum Load Voltage

12 V dc

Maximum Control Voltage

24 V dc

Switching Type

DC

Number of Poles

4

Contact Configuration

4PDT

Terminal Type

Solder

Relay Type

Industrial Single Phase Relay

Maximum Turn On Time

25ms

Load Voltage Range

12 → 30V

Series

RMI

Dimensions

21.5 x 28 x 36mm

Height

36mm

Length

21.5mm

Operating Temperature Range

-55 → +70°C

Special Features

Heat Sinked

Depth

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Carlo Gavazzi Monostable Relay

Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations

Informações de estoque temporariamente indisponíveis.

R$ 176,71

R$ 176,71 Each (Sem VAT)

Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug-In Mount, 30 V dc Load, 24 V dc Control

R$ 176,71

R$ 176,71 Each (Sem VAT)

Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug-In Mount, 30 V dc Load, 24 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 176,71
5 - 9R$ 173,64
10+R$ 168,58

Documentos Técnicos

Especificações

Maximum Load Current

5 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

30 V dc

Minimum Load Voltage

12 V dc

Maximum Control Voltage

24 V dc

Switching Type

DC

Number of Poles

4

Contact Configuration

4PDT

Terminal Type

Solder

Relay Type

Industrial Single Phase Relay

Maximum Turn On Time

25ms

Load Voltage Range

12 → 30V

Series

RMI

Dimensions

21.5 x 28 x 36mm

Height

36mm

Length

21.5mm

Operating Temperature Range

-55 → +70°C

Special Features

Heat Sinked

Depth

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Carlo Gavazzi Monostable Relay

Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations