Carroll & Meynell Single Phase 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary

Nº de Estoque RS: 436-8962Marca: Carroll & MeynellPart Number: CM5000/FM0/230
brand-logo
Ver tudo em Site Transformers

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Number of Phases

1

Series

CM5000/FM0/230

Plug Type

Hard Wire L-N-E

Weight

50kg

Length

420mm

Width

350mm

Depth

260mm

Dimensions

420 x 325 x 270mm

Mounting Type

Wall Mount

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

United Kingdom

Detalhes do produto

Single Phase 230Vac Input- 110Vac Output Distribution Transformers

High quality floor mounting isolating transformers designed to ensure safe electrical distribution of 110 Volt circuits around for power tools etc in industrial/garage and other fixed installations.

Informações de estoque temporariamente indisponíveis.

R$ 35.891,74

R$ 35.891,74 Each (Sem VAT)

Carroll & Meynell Single Phase 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary

R$ 35.891,74

R$ 35.891,74 Each (Sem VAT)

Carroll & Meynell Single Phase 5kVA Site Transformer, 230V ac Primary, ±55V ac Secondary
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

5kVA

Number of Phases

1

Series

CM5000/FM0/230

Plug Type

Hard Wire L-N-E

Weight

50kg

Length

420mm

Width

350mm

Depth

260mm

Dimensions

420 x 325 x 270mm

Mounting Type

Wall Mount

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

País de Origem

United Kingdom

Detalhes do produto

Single Phase 230Vac Input- 110Vac Output Distribution Transformers

High quality floor mounting isolating transformers designed to ensure safe electrical distribution of 110 Volt circuits around for power tools etc in industrial/garage and other fixed installations.