Documentos Técnicos
Especificações
Brand
CastleMaximum Sound Level
140dB
Minimum Sound Level
70dB
Resolution
0.1 dB
Accuracy Class
IEC 61252:1993
DOSE Measurement
Yes
Weighting
A, C
Display Type
LCD
Battery Type
9V PP3
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
-10°C
Model Number p
Sonus GA257L Dosemeter
País de Origem
United Kingdom
R$ 30.168,53
R$ 30.168,53 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 30.168,53
R$ 30.168,53 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CastleMaximum Sound Level
140dB
Minimum Sound Level
70dB
Resolution
0.1 dB
Accuracy Class
IEC 61252:1993
DOSE Measurement
Yes
Weighting
A, C
Display Type
LCD
Battery Type
9V PP3
Fast/Slow Time Averaging
Both
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
-10°C
Model Number p
Sonus GA257L Dosemeter
País de Origem
United Kingdom