Documentos Técnicos
Especificações
Brand
CATSeries
Electric 6"
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Hot Contact, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Sole Material
Rubber
País de Origem
Bangladesh
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CATSeries
Electric 6"
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Hot Contact, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Leather
Sole Material
Rubber
País de Origem
Bangladesh