Documentos Técnicos
Especificações
Brand
CEJNCoupling Gender
Male
Manufacturer Series
320 eSafe
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Brass, Stainless Steel
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
NBR
Maximum Operating Temperature
+100°C
País de Origem
Sweden
Detalhes do produto
CEJN eSafe 320 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Interchanges to other Brand Profiles
R$ 818,10
R$ 818,10 Each (Sem VAT)
1
R$ 818,10
R$ 818,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CEJNCoupling Gender
Male
Manufacturer Series
320 eSafe
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Brass, Stainless Steel
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
NBR
Maximum Operating Temperature
+100°C
País de Origem
Sweden
Detalhes do produto
CEJN eSafe 320 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.