Celduc Plug In Reed Relay, 12V dc Coil, DPST, 100V dc Max, 500Ω

Nº de Estoque RS: 178-2747Marca: CelducPart Number: D32A5100
brand-logo
Ver tudo em Relés de Palheta

Documentos Técnicos

Especificações

Brand

Celduc

Contact Configuration

DPST

Coil Voltage

12V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

100V ac

Maximum Switching Voltage (AC)

100V ac

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

500Ω

Length

19.1mm

Height

6.8mm

Depth

7.85mm

Dimensions

19.1 x 7.85 x 6.8mm

Isolation Coil To Contact

1.4kV dc

Life

1000000 (Electrical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Celduc Reed Relays

Informações de estoque temporariamente indisponíveis.

R$ 180,91

R$ 180,91 Each (Sem VAT)

Celduc Plug In Reed Relay, 12V dc Coil, DPST, 100V dc Max, 500Ω

R$ 180,91

R$ 180,91 Each (Sem VAT)

Celduc Plug In Reed Relay, 12V dc Coil, DPST, 100V dc Max, 500Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 180,91
25 - 99R$ 169,25
100 - 249R$ 164,48
250+R$ 151,02

Documentos Técnicos

Especificações

Brand

Celduc

Contact Configuration

DPST

Coil Voltage

12V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

100V ac

Maximum Switching Voltage (AC)

100V ac

Maximum Switching Voltage DC

100V dc

Maximum Switching Voltage (DC)

100V dc

Coil Resistance

500Ω

Length

19.1mm

Height

6.8mm

Depth

7.85mm

Dimensions

19.1 x 7.85 x 6.8mm

Isolation Coil To Contact

1.4kV dc

Life

1000000 (Electrical) cycles

Maximum Switching Power AC

10VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Celduc Reed Relays