Documentos Técnicos
Especificações
Brand
CelducContact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
380Ω
Length
19.1mm
Height
5.5mm
Depth
6.6mm
Dimensions
19.1 x 6.6 x 5.5mm
Isolation Coil To Contact
750V ac
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Terminal Type
Through Hole
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Life
10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles
Maximum Switching Power AC
10VA
Maximum Switching Power (AC)
10VA
País de Origem
France
Detalhes do produto
Reed relay - D71A series
R$ 105,62
R$ 105,62 Each (Sem VAT)
1
R$ 105,62
R$ 105,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 105,62 |
25 - 99 | R$ 102,02 |
100 - 249 | R$ 96,72 |
250 - 499 | R$ 87,98 |
500+ | R$ 85,25 |
Documentos Técnicos
Especificações
Brand
CelducContact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Resistance
380Ω
Length
19.1mm
Height
5.5mm
Depth
6.6mm
Dimensions
19.1 x 6.6 x 5.5mm
Isolation Coil To Contact
750V ac
Contact Material
Rhodium
Contact Resistance
150 mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Terminal Type
Through Hole
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Life
10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles
Maximum Switching Power AC
10VA
Maximum Switching Power (AC)
10VA
País de Origem
France
Detalhes do produto