Celduc SAL9-SAM9 Series Solid State Relay, 32 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

Nº de Estoque RS: 702-6781Marca: CelducPart Number: SAL965460
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Contactor

Maximum Turn On Time

10ms

Series

SAL9-SAM9

Load Voltage Range

24 → 600V ac

Dimensions

91 x 22.4 x 73.5mm

Height

73.5mm

Off State Leakage Current

1 mA

Length

91mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.4mm

País de Origem

France

Detalhes do produto

Celduc SAL/SAM Series Solid State Relays

Celduc SAL/SAM series zero cross single phase solid state relays especially designed for resistive loads.

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 1.443,56

R$ 1.443,56 Each (Sem VAT)

Celduc SAL9-SAM9 Series Solid State Relay, 32 A Load, Panel Mount, 600 V ac Load, 32 V dc Control

R$ 1.443,56

R$ 1.443,56 Each (Sem VAT)

Celduc SAL9-SAM9 Series Solid State Relay, 32 A Load, Panel Mount, 600 V ac Load, 32 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.443,56
5 - 9R$ 1.407,31
10+R$ 1.399,46

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

celpac Ready to use

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Contactor

Maximum Turn On Time

10ms

Series

SAL9-SAM9

Load Voltage Range

24 → 600V ac

Dimensions

91 x 22.4 x 73.5mm

Height

73.5mm

Off State Leakage Current

1 mA

Length

91mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.4mm

País de Origem

France

Detalhes do produto

Celduc SAL/SAM Series Solid State Relays

Celduc SAL/SAM series zero cross single phase solid state relays especially designed for resistive loads.

Zero Voltage Relays