Documentos Técnicos
Especificações
Brand
CelducMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
265 V rms
Minimum Load Voltage
115 V ac
Maximum Control Voltage
10 V dc
Minimum Control Voltage
0 V
Switching Type
Analogue Control
Control Voltage Range
0 → 10 V dc
Minimum Load Current
10 mA
Range
SG4
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase angle controller
Load Voltage Range
115 → 265V ac
Maximum Turn On Time
10ms
Series
SG4
Dimensions
100 x 73.5 x 39.5mm
Depth
73.5mm
Height
39.5mm
Off State Leakage Current
5 mA
Length
100mm
Operating Temperature Range
-40 → +85°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
País de Origem
France
Detalhes do produto
Phase Angle and Frequency Burst Regulators
Proportional and Power
R$ 5.944,92
R$ 5.944,92 Each (Sem VAT)
1
R$ 5.944,92
R$ 5.944,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.944,92 |
5 - 9 | R$ 5.795,03 |
10+ | R$ 5.761,02 |
Documentos Técnicos
Especificações
Brand
CelducMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
265 V rms
Minimum Load Voltage
115 V ac
Maximum Control Voltage
10 V dc
Minimum Control Voltage
0 V
Switching Type
Analogue Control
Control Voltage Range
0 → 10 V dc
Minimum Load Current
10 mA
Range
SG4
Number of Poles
1
Terminal Type
Screw
Output Device
Triac
Relay Type
Single Phase angle controller
Load Voltage Range
115 → 265V ac
Maximum Turn On Time
10ms
Series
SG4
Dimensions
100 x 73.5 x 39.5mm
Depth
73.5mm
Height
39.5mm
Off State Leakage Current
5 mA
Length
100mm
Operating Temperature Range
-40 → +85°C
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
País de Origem
France
Detalhes do produto