Celduc SGT 2G Series Solid State Relay, 32 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control

Nº de Estoque RS: 173-7271Marca: CelducPart Number: SGT8698503
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

255 V dc

Minimum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

110 x 155.8 x 110mm

Minimum Operating Temperature

-40°C

Height

110mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

110mm

Operating Temperature Range

-40 → +85°C

Depth

155.8mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 7.051,46

R$ 7.051,46 Each (Sem VAT)

Celduc SGT 2G Series Solid State Relay, 32 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control

R$ 7.051,46

R$ 7.051,46 Each (Sem VAT)

Celduc SGT 2G Series Solid State Relay, 32 A Load, DIN Rail Mount, 520 V ac Load, 255 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

255 V dc

Minimum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

24 → 255 V dc

Range

cel3pac

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Solid State Relay

Series

SGT 2G

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 520V ac

Dimensions

110 x 155.8 x 110mm

Minimum Operating Temperature

-40°C

Height

110mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 mA

Length

110mm

Operating Temperature Range

-40 → +85°C

Depth

155.8mm

Special Features

Direct Copper Bonding (DCB) Technology, Zero Cross

Standards Met

CE, EAC, cURus

País de Origem

France