Celduc SO4 Series Solid State Relay, 125 A Load, Panel Mount, 480 V ac Load, 10 V dc Control

Nº de Estoque RS: 917-4778Marca: CelducPart Number: SO469020
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Minimum Load Current

0.1 A

Range

SO4

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

200 → 480V ac

Maximum Turn On Time

20ms

Series

SO4

Dimensions

45 x 58.2 x 27mm

Depth

58.2mm

Height

27mm

Off State Leakage Current

2 mA

Length

45mm

Operating Temperature Range

-40 → +90°C

Special Features

Over-Voltage Protection by Varistor, IP20 Protection by Flaps on Terminals

Standards Met

CE Certified, cULus Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

France

Detalhes do produto

Regulator solid state relays

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Informações de estoque temporariamente indisponíveis.

R$ 5.601,43

R$ 5.601,43 Each (Sem VAT)

Celduc SO4 Series Solid State Relay, 125 A Load, Panel Mount, 480 V ac Load, 10 V dc Control

R$ 5.601,43

R$ 5.601,43 Each (Sem VAT)

Celduc SO4 Series Solid State Relay, 125 A Load, Panel Mount, 480 V ac Load, 10 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V dc

Minimum Load Current

0.1 A

Range

SO4

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

200 → 480V ac

Maximum Turn On Time

20ms

Series

SO4

Dimensions

45 x 58.2 x 27mm

Depth

58.2mm

Height

27mm

Off State Leakage Current

2 mA

Length

45mm

Operating Temperature Range

-40 → +90°C

Special Features

Over-Voltage Protection by Varistor, IP20 Protection by Flaps on Terminals

Standards Met

CE Certified, cULus Recognized

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

France

Detalhes do produto

Regulator solid state relays

Standards

EN 60947-4-3; EN 60950

Proportional and Power