Celduc SON Series Solid State Relay, 50 A Load, Panel Mount, 260 V ac Load

Nº de Estoque RS: 226-0481Marca: CelducPart Number: SON845040
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

260 V ac

Minimum Load Voltage

40 V ac

Switching Type

Zero Cross

Range

okpac

Minimum Load Current

50 A

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Series

SON

Maximum Turn On Time

20ms

Load Voltage Range

40 → 260V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC

País de Origem

France

R$ 1.644,23

R$ 1.644,23 Each (Sem VAT)

Celduc SON Series Solid State Relay, 50 A Load, Panel Mount, 260 V ac Load

R$ 1.644,23

R$ 1.644,23 Each (Sem VAT)

Celduc SON Series Solid State Relay, 50 A Load, Panel Mount, 260 V ac Load

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

260 V ac

Minimum Load Voltage

40 V ac

Switching Type

Zero Cross

Range

okpac

Minimum Load Current

50 A

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Series

SON

Maximum Turn On Time

20ms

Load Voltage Range

40 → 260V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100°C

Standards Met

CE, EAC

País de Origem

France