Documentos Técnicos
Especificações
Brand
CentronicPackage Type
TO-46
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Length
0.9mm
Width
0.9mm
Height
0.63mm
Peak Photo Sensitivity
0.37A/W
Series
APEX
Polarity
Forward
Typical Rise Time
1ns
País de Origem
United Kingdom
Detalhes do produto
AEPX Series Photodiodes
The AEPX series, from Centronic, are a family of high speed silicon photodetectors. This group of photodiodes are available in various small active area sizes. The AEPX series are therefore ideal for high frequency fibre optic applications.
An epitaxial structure enables the AEPX photodetectors to offer high frequency responses at operating voltages of just 5V. The AEPX devices can be operated at higher bias levels up to 20V for a quick pulsed response.
IR Photodiodes, Centronic
R$ 686,80
R$ 686,80 Each (Sem VAT)
1
R$ 686,80
R$ 686,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 686,80 |
10 - 19 | R$ 459,59 |
20 - 49 | R$ 443,62 |
50 - 249 | R$ 427,51 |
250+ | R$ 419,21 |
Documentos Técnicos
Especificações
Brand
CentronicPackage Type
TO-46
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Length
0.9mm
Width
0.9mm
Height
0.63mm
Peak Photo Sensitivity
0.37A/W
Series
APEX
Polarity
Forward
Typical Rise Time
1ns
País de Origem
United Kingdom
Detalhes do produto
AEPX Series Photodiodes
The AEPX series, from Centronic, are a family of high speed silicon photodetectors. This group of photodiodes are available in various small active area sizes. The AEPX series are therefore ideal for high frequency fibre optic applications.
An epitaxial structure enables the AEPX photodetectors to offer high frequency responses at operating voltages of just 5V. The AEPX devices can be operated at higher bias levels up to 20V for a quick pulsed response.