Documentos Técnicos
Especificações
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
55°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Approvals
EIA RS485, EN 50470-3, IEC, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23
País de Origem
France
Detalhes do produto
ULYS TDA80 Energy Meter
The ULYS TDA80 is an energy meter designed for energy management applications and is used locally or remotely via pulse outputs. It is quick and simple to program and is also available as a MID certified model.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
55°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 9999999.9kWh
Approvals
EIA RS485, EN 50470-3, IEC, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23
País de Origem
France
Detalhes do produto
ULYS TDA80 Energy Meter
The ULYS TDA80 is an energy meter designed for energy management applications and is used locally or remotely via pulse outputs. It is quick and simple to program and is also available as a MID certified model.