Chauvin Arnoux F15 Clampmeter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V

Nº de Estoque RS: 207-4435Marca: Chauvin ArnouxPart Number: P01120755
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F15

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2.5 %

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

0.1mV ac

Battery Life

60 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

±1.5% + 4 Digits

Display Type

LCD

Power Source

Battery

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Chauvin Arnoux F15 Clampmeter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V

P.O.A.

Chauvin Arnoux F15 Clampmeter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F15

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2.5 %

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

0.1mV ac

Battery Life

60 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

±1.5% + 4 Digits

Display Type

LCD

Power Source

Battery

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Você pode estar interessado em