Documentos Técnicos
Especificações
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1500A dc
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F404
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
48mm
Jaw Capacity (Busbars)
48mm
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
92mm
Length
272mm
Resistance Measurement Resolution
100mΩ
DC Current Measurement Range
0.25 to 1500 A DC
Dimensions
92 x 272 x 41mm
DC Voltage Measurement Resolution
10mV
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 1000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
48mm
Battery Life
>350 h
Weight
600g
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Absolute Maximum Temperature Measurement
+1000°C
País de Origem
China
Detalhes do produto
F403 AC/DC TRMS Clampmeter
R$ 11.183,80
R$ 11.183,80 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 11.183,80
R$ 11.183,80 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1500A dc
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F404
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
48mm
Jaw Capacity (Busbars)
48mm
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
92mm
Length
272mm
Resistance Measurement Resolution
100mΩ
DC Current Measurement Range
0.25 to 1500 A DC
Dimensions
92 x 272 x 41mm
DC Voltage Measurement Resolution
10mV
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 1000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
48mm
Battery Life
>350 h
Weight
600g
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Absolute Maximum Temperature Measurement
+1000°C
País de Origem
China
Detalhes do produto