Chauvin Arnoux CA 6462 Earth Tester, 2kΩ

Documentos Técnicos
Especificações
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
2kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
3 Wire Earth Resistance, 4 Wire Coupling, 4 Wire Earth Resistance
Display Type
LCD
Battery Life
6 h
Battery Type
Rechargeable NiMH
Power Source
Battery, Mains
Weight
3.3kg
Height
127mm
Includes
Mains Lead, User Manual
Length
273mm
Width
247mm
Model Number p
CA 6462
Plug Type
Type C - European Plug
País de Origem
France
Detalhes do produto
CA 6460 and CA 6462 Earth and Resistivity Testers
Standards
NF EN 61010- IEC 61557
R$ 35.696,53
R$ 35.696,53 Each (Sem VAT)
1
R$ 35.696,53
R$ 35.696,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
2kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
3 Wire Earth Resistance, 4 Wire Coupling, 4 Wire Earth Resistance
Display Type
LCD
Battery Life
6 h
Battery Type
Rechargeable NiMH
Power Source
Battery, Mains
Weight
3.3kg
Height
127mm
Includes
Mains Lead, User Manual
Length
273mm
Width
247mm
Model Number p
CA 6462
Plug Type
Type C - European Plug
País de Origem
France
Detalhes do produto
CA 6460 and CA 6462 Earth and Resistivity Testers
Standards
NF EN 61010- IEC 61557